
The AME-500V-800K is a chassis mount optical encoder with a right angle orientation and quadrature, incremental output type. It features a built-in switch and detent is not available. The encoder is terminated with cable leads and is part of the AME series.
CUI AME-500V-800K technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | AME |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for CUI AME-500V-800K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
