
This capacitive encoder from CUI is a single unit with no built-in switch and no detent. It features a right-angle orientation and is designed for chassis mounting. The encoder is lead-free and part of the AMT303 series.
CUI AMT303-V technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Capacitive |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Orientation | Right Angle |
| Output Type | Commutation |
| Package Quantity | 1 |
| Series | AMT303 |
| RoHS | Compliant |
Download the complete datasheet for CUI AMT303-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
