Sign in to ask questions about the CUI AMT303LD-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI AMT303LD-V technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Capacitive |
| Mount | Chassis Mount |
| Orientation | Right Angle |
| Output Type | Commutation |
| Package Quantity | 250 |
| Series | AMT303 |
| RoHS | Compliant |
Download the complete datasheet for CUI AMT303LD-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
