This CUI BME-500V-600K encoder features a right angle orientation and a quadrature, incremental output type. It is a chassis mount device with cable leads termination. The encoder is of optical type and does not have a built-in switch or detent. It is part of the BME series.
CUI BME-500V-600K technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | BME |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for CUI BME-500V-600K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
