
The CUI BMEW-500D-600K is a right angle quadrature encoder with optical encoder type and chassis mount. It has no built-in switch and no detent. The encoder is available in a single package quantity and features cable leads for termination.
CUI BMEW-500D-600K technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | BME |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for CUI BMEW-500D-600K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.