
The BMEW-500V-800K is a chassis mount optical encoder with a right angle orientation and quadrature, incremental output. It does not have a built-in switch or detent and features cable leads for termination. The encoder is part of the BME series and is packaged individually.
CUI BMEW-500V-800K technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | BME |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for CUI BMEW-500V-800K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.