The C14D16N-A3 is a panel mount optical encoder with a right angle orientation and quadrature, incremental output type. It features a built-in detent and is terminated with solder. This encoder is part of the C14 series and is available in quantities of 100.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Series | C14 |
| Termination | Solder |
| RoHS | Compliant |