15 mm, 16 ~ 32 PPR, Metal Shaft, Push Switch, Sleeve Bearing, Optical Panel Mount Encoder
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Series | C14 |
| Termination | Cable |
| RoHS | Compliant |