Encoder Opt 16PPR Det 6MM Shaft
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Series | C14 |
| Termination | PC Pin |
| RoHS | Compliant |