Encoders INCR ENC, S, POP, 16 PPR 16 DET, 3.3 Vdc, A/B, 2-bit, SW, 6.35 mm D-shaft, holes
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Termination | Through Hole |
| RoHS | Compliant |