The C14D16P-C2 is an optical encoder with a built-in switch and detent feature. It has a vertical orientation and provides quadrature and incremental output. The encoder is available in a package quantity of 100 and is designed for through hole, panel, and PCB mount. It is part of the C14 series and has a termination type of PC pin.
Checking distributor stock and pricing after the page loads.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Series | C14 |
| Termination | PC Pin |
| RoHS | Compliant |