The C14D32N-A3 is a panel mount optical encoder with a right angle orientation and quadrature, incremental output type. It features a built-in detent and is available in a package quantity of 100. The encoder is terminated with solder and is part of the C14 series from CUI.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Series | C14 |
| Termination | Solder |
| RoHS | Compliant |