The C14D32N-B3 is a right angle quadrature encoder from CUI, featuring an optical encoder type and incremental output type. It has a built-in detent and is designed for panel mount applications. The encoder is available in a 100-piece package quantity and is part of the C14 series.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Series | C14 |
| Termination | Cable |
| RoHS | Compliant |