The C14D32N-B3A is a right angle panel mount optical encoder with a built-in detent and quadrature, incremental output. It is available in a package quantity of 100 and features a cable termination. This encoder is part of the C14 series and is designed for panel mounting applications.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Series | C14 |
| Termination | Cable |
| RoHS | Compliant |