The C14D32N-C2 optical encoder from CUI features a built-in detent and optical encoder type. It has a quadrature and incremental output type and is available in a through hole, panel, and PCB mount configuration. The encoder is oriented vertically and is part of the C14 series.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Series | C14 |
| Termination | PC Pin |
| RoHS | Compliant |