The C14D32P-A3A is a right angle quadrature encoder with a built-in switch and detent. It features an optical encoder type and is designed for panel mount applications. The encoder provides quadrature and incremental output types. It is available in a package quantity of 100 and is part of the C14 series.
Checking distributor stock and pricing after the page loads.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Series | C14 |
| Termination | Solder |
| RoHS | Compliant |