Optical Encoder Rotary Incremental Flat 0.006N.m Straight Digital Square Wave Panel Mount Cable 8CPR
Checking distributor stock and pricing after the page loads.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Series | C14 |
| Termination | Cable |
| RoHS | Compliant |