The C14D32P-C2 optical encoder features a built-in switch and detent, with a vertical orientation and quadrature, incremental output type. It is available in a package quantity of 100 and can be mounted through a hole, on a panel, or on a PCB. The encoder is part of the C14 series and has a termination type of PC pin.
Checking distributor stock and pricing after the page loads.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Series | C14 |
| Termination | PC Pin |
| RoHS | Compliant |