The C14D32P-C3 is a 2-channel optical encoder with a built-in switch and detent feature. It is designed for use in applications where a through hole, panel, or PCB mount is required. The encoder operates over a temperature range of -10°C to 70°C. The C14D32P-C3 is available in a bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
| Built in Switch | Yes |
| Detent | Yes |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Panel, PCB |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | C14 |
| Termination | PC Pin |
| RoHS | Compliant |