The C14N16N-B2 is a panel mount optical encoder with a right angle orientation and quadrature, incremental output type. It does not have a built-in switch or detent and is terminated with a cable. The encoder is available in a quantity of 100 units and is part of the C14 series.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Series | C14 |
| Termination | Cable |
| RoHS | Compliant |