The C14N16N-C3 optical encoder from CUI features a vertical orientation and a quadrature, incremental output type. It does not have a built-in switch or detent and is available in a package quantity of 100. The encoder is designed for through hole, panel, and PCB mount applications.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Series | C14 |
| Termination | PC Pin |
| RoHS | Compliant |