CUI C14N16P-A3 technical specifications.
| Built in Switch | Yes |
| Detent | No |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Right Angle |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Series | C14 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for CUI C14N16P-A3 to view detailed technical specifications.
No datasheet is available for this part.