The C14N16P-C3 is a through hole, panel, and PCB mount optical encoder from CUI. It features a built-in switch and optical encoder type. The encoder has a detent of no and a series of C14. The package quantity is 100 and termination is PC pin.
Checking distributor stock and pricing after the page loads.
| Built in Switch | Yes |
| Detent | No |
| Encoder Type | Optical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Series | C14 |
| Termination | PC Pin |
| RoHS | Compliant |