The C14N32N-C3 is an optical encoder with a built-in switch, featuring a vertical orientation and through hole, panel, and PCB mount options. It has a package quantity of 100 and belongs to the C14 series. The encoder type is optical and the output type is quadrature and incremental. It does not have a detent and is not a built-in switch.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Series | C14 |
| Termination | PC Pin |
| RoHS | Compliant |