The C14N32P-C2 is an optical encoder with a built-in switch and no detent. It is available in a package quantity of 100 and features a vertical orientation. The encoder is designed for through hole, panel, and PCB mount applications and provides quadrature and incremental output types. It is part of the C14 series from CUI.
Checking distributor stock and pricing after the page loads.
| Built in Switch | Yes |
| Detent | No |
| Encoder Type | Optical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Series | C14 |
| Termination | PC Pin |
| RoHS | Compliant |