The C14N32P-C3 optical encoder features a built-in switch and offers a vertical orientation. It provides quadrature and incremental output types and is available in a package quantity of 100. The encoder is designed for through hole, panel, and PCB mounting options.
Checking distributor stock and pricing after the page loads.
| Built in Switch | Yes |
| Detent | No |
| Encoder Type | Optical |
| Mount | Through Hole, Panel, PCB |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 100 |
| Series | C14 |
| Termination | PC Pin |
| RoHS | Compliant |