CUI CCV-084B16 technical specifications.
| Diameter | 9mm |
| Frequency | 2.73kHz |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 110mA |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2.73kHz |
| Termination | Solder |
| Voltage Rating | 3.6V |
| Weight | 600mg |
| RoHS | Compliant |
Download the complete datasheet for CUI CCV-084B16 to view detailed technical specifications.
No datasheet is available for this part.