CUI CD-1206 technical specifications.
| Diameter | 12mm |
| Height | 9mm |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Self Resonant Frequency | 2.4kHz |
| RoHS | Compliant |
Download the complete datasheet for CUI CD-1206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.