Speakers & Transducers speaker, 13 mm round, 2.9 mm deep, mylar, Nd-Fe-B, 200 mW, 8 O, 1.1 kHz, solder pads
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Height | 2.9mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Power Dissipation | 500mW |
| Series | CDM |
| Shape | Round |
| Termination | Solder |
| RoHS | Compliant |