Speakers & Transducers speaker, 16 mm round, 3.2 mm deep, mylar, Nd-Fe-B, 400 mW, 8 O, 800 Hz, solder pads
Checking distributor stock and pricing after the page loads.
| Height | 3.2mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Power Dissipation | 600mW |
| Resistance | 8R |
| Series | CDM |
| Shape | Round |
| Termination | Solder |
| RoHS | Compliant |