The CEM Series magnetic reed switch from CUI is a 1.5V device with a maximum operating current of 20mA. It has a diameter of 12mm and a height of 9mm, and is packaged in bulk. The switch has a self-resonant frequency of 2.05kHz and a sensing method of magnetic. It is designed for use in environments with a maximum operating temperature of 60°C and a minimum operating temperature of -20°C.
CUI CEM-1201(50) technical specifications.
| Diameter | 12mm |
| Frequency | 2.048kHz |
| Height | 9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 20mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.05kHz |
| Sensing Method | Magnetic |
| Series | CEM |
| Termination | PC Pins |
| Voltage Rating | 1.5V |
| Washable | No |
| RoHS | Compliant |
No datasheet is available for this part.