The CEM-1203(42) is a 3.5V magnetic reed switch with a diameter of 12mm and a height of 9mm. It has a self-resonant frequency of 2.05kHz and operates at a supply current of 35mA. The switch is lead-free and available in bulk packaging. It is designed for use in temperatures ranging from -20°C to 60°C and is not washable.
CUI CEM-1203(42) technical specifications.
| Diameter | 12mm |
| Frequency | 2.048kHz |
| Height | 9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 35mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.05kHz |
| Sensing Method | Magnetic |
| Series | CEM |
| Termination | PC Pins |
| Voltage Rating | 3.5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for CUI CEM-1203(42) to view detailed technical specifications.
No datasheet is available for this part.