12 mm, 5 V, 85 dB, Through Hole, Sealed, Driving Circuit, Magnetic Audio Indicator Buzzer
CUI CEM-1205C technical specifications.
| Package/Case | Radial |
| Diameter | 12mm |
| Frequency | 2.3kHz |
| Height | 10mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 35mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.3kHz |
| Sensing Method | Magnetic |
| Series | CEM |
| Termination | PC Pins |
| Voltage Rating | 5V |
| Washable | Yes |
| RoHS | Compliant |
No datasheet is available for this part.