12 mm, 5 V, 85 dB, Through Hole, Sealed, Magnetic Audio Transducer Buzzer
CUI CEM-1206S technical specifications.
| Package/Case | Radial |
| Diameter | 12mm |
| Frequency | 2.4kHz |
| Height | 10mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operating Supply Current | 45mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.4kHz |
| Sensing Method | Magnetic |
| Series | CEM |
| Termination | PC Pins |
| Voltage Rating | 5V |
| Washable | Yes |
| RoHS | Compliant |
No datasheet is available for this part.