The CEM-1212C is a current sensor from CUI with a radial package and through hole mount. It operates over a temperature range of -20°C to 60°C and has a self resonant frequency of 2.3kHz. The device is designed for use with a DC input and features a magnetic sensing method. It is available in a bulk packaging option and is lead free.
CUI CEM-1212C technical specifications.
| Package/Case | Radial |
| Diameter | 12mm |
| Frequency | 2.3kHz |
| Height | 10mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 35mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.3kHz |
| Sensing Method | Magnetic |
| Series | CEM |
| Termination | PC Pins |
| Voltage Rating | 12V |
| Washable | Yes |
| RoHS | Compliant |
No datasheet is available for this part.