Speakers & Transducers speaker, 20 mm round, 4.2 mm deep, mylar, Nd-Fe-B, 100 mW, 8 O, 800 Hz, PCB mount
CUI CLS0201MP technical specifications.
| Height | 4.4mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Power Dissipation | 200mW |
| Resistance | 8R |
| Series | CLS |
| Shape | Round |
| Termination | PC Pins |
| RoHS | Compliant |
No datasheet is available for this part.