Speakers & Transducers speaker, 27 mm round, 5.8 mm deep, mylar, Nd-Fe-B, 100 mW, 8 O, 530 Hz, solder pads
Checking distributor stock and pricing after the page loads.
| Height | 6.1mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Power Dissipation | 200mW |
| Resistance | 8R |
| Series | CLS, CLF |
| Shape | Round |
| Termination | Wire Leads |
| RoHS | Compliant |