Sign in to ask questions about the CUI CLS0281MP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI CLS0281MP technical specifications.
| Height | 4.5mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Power Dissipation | 300mW |
| Resistance | 8R |
| Series | CLS, CLF |
| Shape | Round |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for CUI CLS0281MP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.