Speakers & Transducers speaker, 30 mm round, 3.9 mm deep, mylar, Nd-Fe-B, 200 mW, 8 O, 500 Hz, PCB mount
CUI CLS0301MP-1 technical specifications.
| Height | 4.2mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Power Dissipation | 300mW |
| Resistance | 8R |
| Series | CLS, CLF |
| Shape | Round |
| Termination | PC Pins |
| RoHS | Compliant |
No datasheet is available for this part.