Speakers & Transducers speaker, 36 mm round, 6.2 mm deep, paper, Nd-Fe-B, 2 W, 8 O, 360 Hz, 152 mm wire leads
Checking distributor stock and pricing after the page loads.
| Height | 6.5mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Power Dissipation | 3W |
| Resistance | 8R |
| Series | CLS, CLF |
| Shape | Round |
| Termination | Wire Leads |
| RoHS | Compliant |