Speakers & Transducers speaker, 40 mm round, 9.7 mm deep, mylar, Nd-Fe-B, 200 mW, 8 O, 600 Hz, 152 mm wire leads
Checking distributor stock and pricing after the page loads.
| Height | 10mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Power Dissipation | 500mW |
| Resistance | 8R |
| Series | CLS, CLF |
| Shape | Round |
| Termination | Wire Leads |
| RoHS | Compliant |