The CLS0401MP from CUI is a component with an impedance of 8 ohms and a maximum power dissipation of 500 milliwatts. It has a round shape and is terminated with PC pins. The component is lead free and available in a package quantity of 1200.
CUI CLS0401MP technical specifications.
| Height | 10mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Power Dissipation | 500mW |
| Package Quantity | 1200 |
| Resistance | 8R |
| Series | CLS, CLF |
| Shape | Round |
| Termination | PC Pins |
| RoHS | Compliant |
No datasheet is available for this part.