
The CLS0501MP is a lead free round wirewound resistor from CUI with an impedance of 8 ohms and a maximum power dissipation of 500 milliwatts. It is available in a package quantity of 1200 and features PC pins for termination. The resistor has a height of 9.3 millimeters and a round shape.
CUI CLS0501MP technical specifications.
| Height | 9.3mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Power Dissipation | 500mW |
| Package Quantity | 1200 |
| Resistance | 8R |
| Series | CLS, CLF |
| Shape | Round |
| Termination | PC Pins |
| RoHS | Compliant |
No datasheet is available for this part.
