CUI CMA-4544PF-W technical specifications.
| Direction | Omnidirectional |
| Height | 4.7mm |
| Impedance | 2.2kR |
| Lead Free | Lead Free |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Packaging | Bulk |
| Shape | Circular |
| Termination | PC Pins |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for CUI CMA-4544PF-W to view detailed technical specifications.
No datasheet is available for this part.