
The CMA-6542PF omnidirectional microphone from CUI features a 10V voltage rating and an operating supply current of 500uA. It has a circular shape with a height of 6.7mm and a termination type of PC pins. The device is lead free and has an impedance of 2.2kR. It is packaged in bulk and has an output type of analog.
Checking distributor stock and pricing after the page loads.
| Direction | Omnidirectional |
| Height | 6.7mm |
| Impedance | 2.2kR |
| Lead Free | Lead Free |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Packaging | Bulk |
| Shape | Circular |
| Termination | PC Pins |
| Voltage Rating | 10V |
| RoHS | Compliant |