CMA Series 9.7 mm Electret Condenser Omni-Directional 1.5 V Microphone
Checking distributor stock and pricing after the page loads.
| Direction | Omnidirectional |
| Height | 6.7mm |
| Impedance | 1.5kR |
| Lead Free | Lead Free |
| Mount | Solder |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Packaging | Bulk |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 10V |
| RoHS | Compliant |