6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone
Checking distributor stock and pricing after the page loads.
| Direction | Omnidirectional |
| Height | 5.2mm |
| Impedance | 2.2kR |
| Lead Free | Lead Free |
| Mount | Solder |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Packaging | Bulk |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 10V |
| RoHS | Compliant |