9.7 mm, Unidirectional, PCB Mount, 1.5 Vdc, Electret Condenser Microphone
Checking distributor stock and pricing after the page loads.
| Direction | Unidirectional |
| Height | 4.7mm |
| Impedance | 2.34kR |
| Lead Free | Lead Free |
| Mount | Solder |
| Operating Supply Current | 400uA |
| Output Type | Analog |
| Packaging | Bulk |
| Shape | Circular |
| Termination | Solder |
| Voltage Rating | 9V |
| RoHS | Compliant |