The CMS0201KLX is a capacitor from CUI with an impedance of 8 ohms and a maximum power dissipation of 4 watts. It has a lead-free termination and a square/round shape. The capacitor measures 9.8mm in height and 20mm in length and width. It is suitable for use in a variety of applications.
CUI CMS0201KLX technical specifications.
| Height | 9.8mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Power Dissipation | 4W |
| Resistance | 8R |
| Series | CMS |
| Shape | Square, Round |
| Termination | Solder |
| Width | 20mm |
| RoHS | Not Compliant |
No datasheet is available for this part.