The CUI CMS0231KLX is a resistor with an impedance of 8 ohms and a maximum power dissipation of 4 watts. It measures 23mm in length and width, and 10.5mm in height. The resistor is lead-free and has a solder termination. It is part of the CMS series.
CUI CMS0231KLX technical specifications.
| Height | 10.5mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Power Dissipation | 4W |
| Resistance | 8R |
| Series | CMS |
| Shape | Square, Round |
| Termination | Solder |
| Width | 23mm |
| RoHS | Compliant |
No datasheet is available for this part.